
FD5010B12W7-71-2N | |
|---|---|
DigiKey Part Number | 2643-FD5010B12W7-71-2N-ND |
Manufacturer | |
Manufacturer Product Number | FD5010B12W7-71-2N |
Description | DC Axial Fan 50x50x10mm 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.2 CFM (0.314m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 11.2 CFM (0.314m³/min) | |
Static Pressure | 0.106 in H2O (26.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 29.7dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.036 lb (16.33 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $15.00000 | $30.00 |
| 10 | $14.50000 | $145.00 |
| 20 | $14.20000 | $284.00 |
| 50 | $13.80000 | $690.00 |
| 100 | $11.80000 | $1,180.00 |

