
FD4015B12W5-61-4JC1 | |
---|---|
DigiKey Part Number | 2643-FD4015B12W5-61-4JC1-ND |
Manufacturer | |
Manufacturer Product Number | FD4015B12W5-61-4JC1 |
Description | DC Axial Fan 40x40x15mm 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 8.1 CFM (0.227m³/min) | |
Static Pressure | 0.193 in H2O (48.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control | |
Noise | 30.0dB(A) | |
Power (Watts) | 2.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $25.00000 | $50.00 |
10 | $22.00000 | $220.00 |