
FD1238B48W7-84-4JY | |
---|---|
DigiKey Part Number | 2643-FD1238B48W7-84-4JY-ND |
Manufacturer | |
Manufacturer Product Number | FD1238B48W7-84-4JY |
Description | DC Fan 120x120x38mm 48VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 203.9 CFM (5.71m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 203.9 CFM (5.71m³/min) | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 58.6dB(A) | |
Power (Watts) | 23.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.827 lb (375.12 g) | |
Current Rating (Amps) | 0.480A | |
Voltage Range | 30 ~ 55.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $40.00000 | $80.00 |
10 | $38.00000 | $380.00 |
40 | $35.00000 | $1,400.00 |
80 | $32.00000 | $2,560.00 |
120 | $30.00000 | $3,600.00 |