
FD1238B12W3-62-2R1 | |
---|---|
DigiKey Part Number | 2643-FD1238B12W3-62-2R1-ND |
Manufacturer | |
Manufacturer Product Number | FD1238B12W3-62-2R1 |
Description | DC Axial Fan 120x120x38mm 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 130.6 CFM (3.66m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 130.6 CFM (3.66m³/min) | |
Static Pressure | 0.311 in H2O (77.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.3dB(A) | |
Power (Watts) | 6.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Current Rating (Amps) | 0.580A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $25.00000 | $50.00 |
10 | $22.00000 | $220.00 |