
FBD7530B12W9-61-2RC1 | |
---|---|
DigiKey Part Number | 2643-FBD7530B12W9-61-2RC1-ND |
Manufacturer | |
Manufacturer Product Number | FBD7530B12W9-61-2RC1 |
Description | DC BLOWER 75X77X30mm 12V |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 77mm L x 75.7mm H Ball 12.5 CFM (0.350m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 77mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 12.5 CFM (0.350m³/min) | |
Static Pressure | 0.524 in H2O (130.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.4dB(A) | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $15.00000 | $30.00 |
60 | $12.50000 | $750.00 |
300 | $10.00000 | $3,000.00 |
600 | $9.50000 | $5,700.00 |