



USBG-PSATA | ||
---|---|---|
Digi-Key Part Number | 2671-USBG-PSATA-ND | |
Manufacturer | ||
Manufacturer Product Number | USBG-PSATA | |
Description | SATA AND IDE HARD DRIVE & OPTIC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Coolgear | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | USB to SATA/IDE | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | SATA 13 Pos Slimline Connector, SATA 19 Pos Micro Connector, SATA 22 Pos Connector | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 4A994 |
HTSUS | 8471.80.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $62.44000 | $62.44 |
Attribute | Description |
---|---|
Other Names | 2671-USBG-PSATA |
Standard Package | 1 |