USBG-10XU1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USBG-10XU1
USBG-10XU1
USBG-10XU1

USBG-10XU1

Digi-Key Part Number
2671-USBG-10XU1-ND
Manufacturer
Manufacturer Product Number
USBG-10XU1
Description
INDUSTRIAL 10-PORT USB 2.0 HIGH
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
Package
Retail Package
Product Status
Active
Number of Ports
10
Data Rate (Max)
480Mbps
Voltage - Input
-
Mounting Type
Rack Mount
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCN4A994
HTSUS8471.80.1000
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$371.19000$371.19