USB-16COMi-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-16COMi-M
USB-16COMi-M
USB-16COMi-M

USB-16COMI-M

Digi-Key Part Number
2671-USB-16COMI-M-ND
Manufacturer
Manufacturer Product Number
USB-16COMI-M
Description
ISOLATED USB TO 16 COM RS-422/48
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
-
Package
Retail Package
Product Status
Active
Type
USB to Serial
Convert From (Adapter End)
USB - B 2.0 Female
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male (16)
Interface
RS-422, RS-485
Features
LED Indicator
Utilized IC / Part
-
Includes
Mounting Hardware, Power Cord, USB - A 2.0 Male to USB - B 2.0 Male Cable
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN4A994
HTSUS8471.80.1000
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$729.94000$729.94
Additional Resources
AttributeDescription
Other Names2671-USB-16COMI-M
Standard Package1