SS-128ASD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS-128ASD
SS-128ASD
SS-128ASD

SS-128ASD

Digi-Key Part Number
2671-SS-128ASD-ND
Manufacturer
Manufacturer Product Number
SS-128ASD
Description
USB 3.0 TO PATA AND SATA 3.5 AND
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
-
Package
Retail Package
Product Status
Active
Type
USB to SATA/IDE
Convert From (Adapter End)
USB - B 3.0 (3.2 Gen 1) Female
Convert To (Adapter End)
IDE 40 Pos Connector, IDE Mini 44 Pos Connector, SATA 22 Pos Connector
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCN4A994
HTSUS8471.80.1000
All prices are in USD
Retail Package
QtyUnit PriceExt Price
1$54.94000$54.94
Additional Resources
AttributeDescription
Other Names2671-SS-128ASD
Standard Package1