



CM-100743WTBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100743WTBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100743WTBSTK |
Description | 25Ft Cat6 Flat Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.44000 | $13.44 |
| 10 | $12.10000 | $121.00 |
| 25 | $11.42000 | $285.50 |
| 99 | $10.75000 | $1,064.25 |

