CG-UC4AQC3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-UC4AQC3
CG-UC4AQC3
CG-UC4AQC3

CG-UC4AQC3

Digi-Key Part Number
2671-CG-UC4AQC3-ND
Manufacturer
Manufacturer Product Number
CG-UC4AQC3
Description
BATT CHARGER DESKTOP USB 88W
Detailed Description
Desktop Battery Charger
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
-
Package
Retail Package
Product Status
Active
Type
Desktop
Battery Chemistry
Mobile Devices
Battery Cell Size
-
Number of Cells
5
Voltage - Nominal
-
Charge Current - Max
-
Charge Time
-
Voltage - Input
7 ~ 28VDC
Power - Max
88W
Size / Dimension
3.36" L x 2.03" W x 0.75" H (85.34mm x 51.56mm x 19.05mm)
Mounting Type
Chassis Mount, DIN Rail
Termination Style
USB A Receptacle (4), USB C Receptacle
Features
-
Operating Temperature
0°C ~ 55°C
Weight
453.59 g
Environmental & Export Classifications
AttributeDescription
ECCN4A994
HTSUS8471.80.1000