CG-UC31PD4H

CG-UC31PD4H

Digi-Key Part Number
2671-CG-UC31PD4H-ND
Manufacturer
Coolgear
Manufacturer Product Number
CG-UC31PD4H
Supplier
Description
USB-C 4 PORT HUB W/POWER DELIVER
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
-
Package
Box
Part Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
19V ~ 20V
Mounting Type
Chassis Mount
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCN4A994
HTSUS8471.80.1000
Box
QtyUnit PriceExt Price
1$151.19000$151.19