CG-4XUH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-4XUH
CG-4XUH
CG-4XUH

CG-4XUH

Digi-Key Part Number
2671-CG-4XUH-ND
Manufacturer
Manufacturer Product Number
CG-4XUH
Description
CG LABS 4 PORT USB 3.0 HUB FEATU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
Package
Retail Package
Product Status
Active
Number of Ports
4
Data Rate (Max)
5Gbps
Voltage - Input
7 ~ 28VDC
Mounting Type
Chassis Mount
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCN4A994
HTSUS8471.80.1000
Additional Resources
AttributeDescription
Other Names2671-CG-4XUH
Standard Package1