CG-4QC1PD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-4QC1PD
CG-4QC1PD
CG-4QC1PD

CG-4QC1PD

Digi-Key Part Number
2671-CG-4QC1PD-ND
Manufacturer
Manufacturer Product Number
CG-4QC1PD
Description
BATT CHARGER OPEN FRAME
Detailed Description
Open Frame Battery Charger
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
-
Package
Retail Package
Product Status
Active
Type
Open Frame
Battery Chemistry
Mobile Devices
Voltage - Input
7 ~ 28VDC
Power - Max
88W
Termination Style
USB A Receptacle (4), USB C Receptacle
Weight
113 g
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCN4A994
HTSUS8471.80.1000
Additional Resources
AttributeDescription
Other Names2671-CG-4QC1PD
Standard Package1