CG-3520-7x1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG-3520-7x1.5A
CG-3520-7x1.5A
CG-3520-7x1.5A

CG-3520-7X1.5A

Digi-Key Part Number
2671-CG-3520-7X1.5A-ND
Manufacturer
Manufacturer Product Number
CG-3520-7X1.5A
Description
CG LABS 7 PORT USB HUB + 1 CHARG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Coolgear
Series
-
Package
Retail Package
Product Status
Active
Number of Ports
7
Data Rate (Max)
5Gbps
Voltage - Input
7 ~ 28VDC
Mounting Type
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCN4A994
HTSUS8471.80.1000