



Type | Description | Select |
---|---|---|
Category | ||
Mfr | Coolgear | |
Series | ||
Package | Retail Package | |
Product Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | DIN Rail | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | CG-10PU3MGD |
Featured Product | MDS-UH Series Industrial USB Hubs with Individual Port Controls |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | 4A994 |
HTSUS | 8471.80.1000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $237.44000 | $237.44 |
Attribute | Description |
---|---|
Other Names | 2671-CG-10PU3MGD |
Standard Package | 1 |