
6282 | ||
---|---|---|
Digi-Key Part Number | SC2181-ND | |
Manufacturer | ||
Manufacturer Product Number | 6282 | |
Description | CONN COUPLING RING BLACK | |
Detailed Description | Connector Coupling Nut Black | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Conxall/Switchcraft | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | Mini-Con-X® Plug | |
Shell Size - Insert | - | |
Material | Nylon | |
Features | - | |
Color | Black |
Resource Type | Link |
---|---|
Datasheets | Mini-Con-X Connectors |
Environmental Information | |
HTML Datasheet | Mini-Con-X Connectors |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Attribute | Description |
---|---|
Other Names | SC2181 6282-ND |
Standard Package | 25 |