E1134-507

DigiKey Part Number
3761-E1134-507-ND
Manufacturer
Manufacturer Product Number
E1134-507
Description
SWITCH LIMIT 5A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Control Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Electrical Life
5,000,000 Cycles
Mechanical Life
5,000,000 Cycles
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$66.09000$66.09
10$57.83300$578.33
25$52.87560$1,321.89
50$49.57080$2,478.54
100$47.09230$4,709.23
Manufacturers Standard Package