E1117-558

DigiKey Part Number
3761-E1117-558-ND
Manufacturer
Manufacturer Product Number
E1117-558
Description
SWITCH LIMIT 5A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Switch Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Control Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Switch Function
-
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
Waterproof
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Operating Temperature
-
Electrical Life
5,000,000 Cycles
Mechanical Life
5,000,000 Cycles
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$51.11000$51.11
10$44.71800$447.18
25$40.88480$1,022.12
50$38.32960$1,916.48
100$36.41300$3,641.30
250$35.13536$8,783.84
Manufacturers Standard Package