USD

cms-photo-not-available

1215.5

Digi-Key Part Number
2080-1215.5-ND
Manufacturer
Conta-Clip, Inc.
Manufacturer Product Number
1215.5
Supplier
Description
NEUTRAL CONDUCTOR DISCONNECT TER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conta-Clip, Inc.
Series
Package
Box
Part Status
Active
Type
Isolated
Disconnect Type
-
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Screw
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.2-10mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Number of Positions
1
Current - IEC
57 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Available To Order

Additional Resources
AttributeDescription
Other Names2080-1215.5
Standard Package50