T602-024.576M | ||
---|---|---|
Digi-Key Part Number | CW987TR-ND - Tape & Reel (TR) CW987CT-ND - Cut Tape (CT) CW987DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T602-024.576M | |
Description | XTAL OSC TCXO 24.5760MHZ LVCMOS | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 24.576 MHz TCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.576 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.276" Dia x 0.197" L (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
Resource Type | Link |
---|---|
Datasheets | T, TV Series, Telecom Performance |
Featured Product | T6xx Series TCXO/VCTCXOs Oscillators |
HTML Datasheet | T, TV Series, Telecom Performance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $21.60000 | $21.60 |
10 | $20.16000 | $201.60 |
50 | $19.80000 | $990.00 |
100 | $19.15200 | $1,915.20 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $19.15200 | $4,788.00 |
500 | $18.72000 | $9,360.00 |
Attribute | Description |
---|---|
Other Names | CW987CT CW987TR CW987DKR |
Standard Package | 250 |