


HSM613-114.285M | ||
---|---|---|
Digi-Key Part Number | 222-HSM613-114.285MTR-ND - Tape & Reel (TR) 222-HSM613-114.285MCT-ND - Cut Tape (CT) 222-HSM613-114.285MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSM613-114.285M | |
Description | XTAL OSC XO 114.2850MHZ HCMOS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 114.285 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 114.285 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.197" W (7.50mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
Resource Type | Link |
---|---|
Datasheets | HSM613, 623, 633 Series Datasheet |
HTML Datasheet | HSM613, 623, 633 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.34000 | $4.34 |
10 | $4.12600 | $41.26 |
50 | $3.90880 | $195.44 |
100 | $3.58300 | $358.30 |
500 | $3.42012 | $1,710.06 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $2.93152 | $2,931.52 |
3,000 | $2.71437 | $8,143.11 |
Attribute | Description |
---|---|
Other Names | 222-HSM613-114.285MTR CW867DKR-ND CW867CT CW867CT-ND 222-HSM613-114.285MCT CW867TR 222-HSM613-114.285MDKR CW867DKR CW867TR-ND |
Standard Package | 1,000 |