DOC-OCVCXO SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DOC-OCVCXO SERIES
DOC100V

DOC100V-019.44M

Digi-Key Part Number
CW717-2-ND - Tape & Reel (TR)
CW717-1-ND - Cut Tape (CT)
CW717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DOC100V-019.44M
Description
XTAL OSC VCOCXO 19.4400MHZ LVCMO
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
19.44 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Connor Winfield
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Base Resonator
Crystal
Type
VCOCXO
Frequency
19.44 MHz
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.555" L x 0.358" W (14.10mm x 9.10mm)
Height - Seated (Max)
0.307" (7.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
50$27.26620$1,363.31
Additional Resources
AttributeDescription
Other Names
DOC100V019.44M
CW717-6
CW717-1
CW717-2
Standard Package50