QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
AE320FA35BA

D38999/20WA98SN-LC

Digi-Key Part Number
2403-D38999/20WA98SN-LC-ND
Manufacturer
Conesys
Manufacturer Product Number
D38999/20WA98SN-LC
Supplier
Description
AE3 3C 3#20 SKT RECP
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conesys
Series
Package
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
3
Shell Size - Insert
9-98
Shell Size, MIL
A
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum
Shell Finish
Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
ECCNEAR99
HTSUS8536.69.4020
Box
QtyUnit PriceExt Price
1$31.06000$31.06
10$22.49000$224.90
25$19.85000$496.25
50$17.76000$888.00
Additional Resources
AttributeDescription
Other Names2403-D38999/20WA98SN-LC
Standard Package1