
DSS1XSRAA17X | ||
---|---|---|
Digi-Key Part Number | DSS1XSRAA17X-ND | |
Manufacturer | ||
Manufacturer Product Number | DSS1XSRAA17X | |
Description | 9P F PC LOCK/SPCR CLIP PCB 2.3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Position Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Box | |
Product Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Number of Rows | - | |
Mounting Type | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Flange Feature | - | |
Termination | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $8.21340 | $410.67 |
Attribute | Description |
---|---|
Standard Package | 50 |