USD

43-01011

43-01011

Digi-Key Part Number
626-1469-ND
Manufacturer
Conec
Manufacturer Product Number
43-01011
Supplier
Description
CBL MALE TO WIRE LEAD 8POS 1.64'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Cable Assembly 1.64' (500.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

428 In Stock
Can ship immediately