USD

43-01003
43-01003
Digi-Key Part Number
626-1470-ND
Manufacturer
Conec
Manufacturer Product Number
43-01003
Supplier
Description
CBL FMALE TO WIRE LEAD 4P 1.64'
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Cable Assembly
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Panel Mount
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Individual
Cable Material
Polyvinyl Chloride (PVC)
Color
Multiple
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

249 In Stock
Can ship immediately