17-300050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-300050

Digi-Key Part Number
626-1636-ND
Manufacturer
Manufacturer Product Number
17-300050
Description
PROTECTIVE CAP FOR LC CONNECTORS
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Connector Protective Cap For LC Connectors
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bag
Product Status
Active
Accessory Type
Protective Cap
For Use With/Related Products
LC Connectors
Specifications
Duplex
Material
Polyester
Color
Black
Material Flammability Rating
UL94 V-0
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bag
QtyUnit PriceExt Price
1$9.08000$9.08
10$8.17500$81.75
25$7.70080$192.52
50$7.50320$375.16
100$7.30580$730.58
250$6.51600$1,629.00
500$6.12110$3,060.55
1,000$5.41027$5,410.27