17-101754
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17-101754
17-10009

17-101754

Digi-Key Part Number
626-1415-ND
Manufacturer
Conec
Manufacturer Product Number
17-101754
Supplier
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bag
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Bayonet Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Bulkhead
Mounting Feature
Front Side Nut
Ratings
Cat5e
Shielding
Shielded
Shell Material, Finish
Copper Alloy, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bag
QtyUnit PriceExt Price
1$30.32000$30.32
10$26.55300$265.53
25$25.40520$635.13
50$24.58580$1,229.29
100$23.76620$2,376.62
250$22.45500$5,613.75