cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-100614

Digi-Key Part Number
17-100614-ND
Manufacturer
Conec
Manufacturer Product Number
17-100614
Supplier
Description
CABLE MOD 8P8C PLUG-PLUG 13.12'
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
13.12' (4.00m)
Shielding
Shielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.1000
Additional Resources
AttributeDescription
Standard Package10