cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-10018

Digi-Key Part Number
626-2117-ND
Manufacturer
Conec
Manufacturer Product Number
17-10018
Supplier
Description
CONN MOD JACK 8P8C SHIELDED
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
-
Package
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
PC Board, Solder
Shielding
Shielded
Ratings
Cat5e
Features
Circular Bayonet Coupling
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$18.39000$18.39
10$15.93800$159.38
25$15.10600$377.65
50$14.88680$744.34
100$13.13550$1,313.55
250$12.25980$3,064.95
500$11.99708$5,998.54
Additional Resources
AttributeDescription
Other Names
626-2117
17-10018-ND
Standard Package10