165X14769X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X14769X

Digi-Key Part Number
626-1253-ND
Manufacturer
Manufacturer Product Number
165X14769X
Description
CONN CAP DB9 WR PLUG W/FLANGE
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector Cap (Cover), Sealing For D-Sub Connectors, Male
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Conec
Series
Package
Bulk
Product Status
Active
Accessory Type
Cap (Cover), Sealing
For Use With/Related Products
D-Sub Connectors, Male
Features
4-40, Hardware Included, Shielded, Water Resistant
Number of Positions
9
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.24000$11.24
10$10.11900$101.19
25$9.53240$238.31
50$9.28800$464.40
100$9.04350$904.35
250$8.06584$2,016.46
500$7.57702$3,788.51
1,000$6.69711$6,697.11