
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Conec | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | D-Sub Connectors | |
Features | Shielded | |
Number of Positions | 50 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 165X147x9X(E) Drawing |
Environmental Information | Conec RoHS/REACH |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
40 | $12.08975 | $483.59 |
Attribute | Description |
---|---|
Standard Package | 40 |