132C15019X | ||
---|---|---|
Digi-Key Part Number | 626-1361-ND | |
Manufacturer | ||
Manufacturer Product Number | 132C15019X | |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol CONEC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Product Drawings | 132C15019X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.35000 | $23.50 |
25 | $2.24960 | $56.24 |
50 | $2.19980 | $109.99 |
100 | $2.09980 | $209.98 |
250 | $1.89980 | $474.95 |
500 | $1.74982 | $874.91 |
1,000 | $1.49985 | $1,499.85 |
2,500 | $1.39986 | $3,499.65 |
Attribute | Description |
---|---|
Other Names | 626-1361 |
Standard Package | 100 |