132C11029X | ||
---|---|---|
Digi-Key Part Number | 626-1153-ND | |
Manufacturer | ||
Manufacturer Product Number | 132C11029X | |
Description | CONN D-SUB SOCKET 12-14AWG CRIMP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | D-Sub Contact Female Socket Gold 12-14 AWG Crimp Machined | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Amphenol CONEC | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | Conec RoHS/REACH |
Featured Product | Conec – Combination D-SUB Connectors |
Product Drawings | 132C11029X Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.04000 | $4.04 |
10 | $3.66800 | $36.68 |
25 | $3.47440 | $86.86 |
50 | $3.39360 | $169.68 |
100 | $3.23200 | $323.20 |
250 | $2.82800 | $707.00 |
500 | $2.74720 | $1,373.60 |
1,000 | $2.34320 | $2,343.20 |
2,500 | $2.18160 | $5,454.00 |
Attribute | Description |
---|---|
Other Names | 626-1153 |
Standard Package | 100 |