TEA80-S1S1-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA80-S1S1-1M5

Digi-Key Part Number
2210-TEA80-S1S1-1M5-ND
Manufacturer
ConductRF
Manufacturer Product Number
TEA80-S1S1-1M5
Supplier
Description
CBL ASSY SMA PLUG 1.5M
Manufacturer Standard Lead Time
0 Weeks
Detailed Description
Cable Assembly Coaxial SMA to SMA 4.95mm OD Coaxial Cable 59.1" (1.5m) 4.9'
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ConductRF
Series
Package
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
2nd Connector
SMA Plug
1st Contact Gender
Male
2nd Contact Gender
Male
Length
59.1" (1.5m) 4.9'
Cable Type
4.95mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$89.95000$89.95
5$87.95000$439.75
10$85.95000$859.50
25$84.95000$2,123.75
50$82.95000$4,147.50
100$81.95000$8,195.00
Additional Resources
AttributeDescription
Other Names2210-TEA80-S1S1-1M5