FPA3C-S1S1-S12

DigiKey Part Number
2210-FPA3C-S1S1-S12-ND
Manufacturer
Manufacturer Product Number
FPA3C-S1S1-S12
Description
CBL ASSY SMA PLUG TO PLUG 12"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
12.00" (304.80mm)
Cable Type
0.047" Flexible Cable
Frequency - Max
18 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$91.96000$91.96
5$86.55200$432.76
10$81.74300$817.43
25$73.57360$1,839.34
50$66.88500$3,344.25
100$63.97650$6,397.65
250$61.30952$15,327.38
500$58.85250$29,426.25
1,000$56.59500$56,595.00