FPA28-PRPR-Sxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPA28-PRPR-S12

Digi-Key Part Number
2210-FPA28-PRPR-S12-ND
Manufacturer
ConductRF
Manufacturer Product Number
FPA28-PRPR-S12
Supplier
Description
SEMIFLEX 0.086" CABLE SMPR/A FE
Detailed Description
Cable Assembly Coaxial SMP to SMP 2.18mm OD Coaxial Cable 12.00" (304.80mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ConductRF
Series
Package
Bulk
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack, Right Angle
2nd Connector
SMP Jack, Right Angle
1st Contact Gender
Female
2nd Contact Gender
Female
Length
12.00" (304.80mm)
Cable Type
2.18mm OD Coaxial Cable
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
27 GHz
Color
Black
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$93.03000$93.03
5$87.56000$437.80
10$82.70000$827.00
25$74.43000$1,860.75
50$67.66000$3,383.00
100$64.72000$6,472.00
Additional Resources
AttributeDescription
Other Names2210-FPA28-PRPR-S12
Standard Package1