PROX SWITCH PTC 130/30 | |
---|---|
DigiKey Part Number | 1835-PROXSWITCHPTC130/30-ND |
Manufacturer | |
Manufacturer Product Number | PROX SWITCH PTC 130/30 |
Description | M6 NP BRASS 125VAC/0.28A TUBULAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Cable Leads Cylinder, Threaded - M6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.74000 | $20.74 |
10 | $18.05100 | $180.51 |
25 | $17.06320 | $426.58 |
100 | $15.65390 | $1,565.39 |
250 | $14.77880 | $3,694.70 |
500 | $14.14592 | $7,072.96 |