


DMC-9MF-03B | |
---|---|
DigiKey Part Number | 4771-DMC-9MF-03B-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9MF-03B |
Description | RS232 DB9 M/F SHLD MOLD 3FT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 3.00' (914.40mm) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Beige | |
Usage | RS-232 Connection Cable | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.32000 | $10.32 |
10 | $9.80000 | $98.00 |
50 | $9.29000 | $464.50 |
100 | $8.77000 | $877.00 |
250 | $8.26000 | $2,065.00 |
500 | $7.74000 | $3,870.00 |