USD

T1110
T1110
Digi-Key Part Number
2283-T1110-ND
Manufacturer
Comet America, LP
Manufacturer Product Number
T1110
Supplier
Description
RH PROBE WITH 4-20MA OUTPUT
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Humidity Temperature Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Comet America, LP
Series
-
Package
Bulk
Part Status
Active
Sensor Type
Humidity
Humidity Range
0 ~ 100% RH
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±2.5% RH
Sensitivity
-
Voltage - Supply
9V ~ 30V
Mounting Type
Chassis Mount
Operating Temperature
-30°C ~ 80°C
Package / Case
IoT Finished Device
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

19 In Stock
MARKETPLACE PRODUCT
Will ship in approximately 10 days by Comet America
A separate shipping fee may apply.
Price BreakUnit PriceExtended Price
1$300.00000$300.00
10$285.00000$2,850.00
20$270.00000$5,400.00