USD

SOT-23-3
SS8050-G
Digi-Key Part Number
641-1790-2-ND - Tape & Reel (TR)
641-1790-1-ND - Cut Tape (CT)
641-1790-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
SS8050-G
Supplier
Description
NPN TRANSISTOR 1.5A 40V SOT-23 R
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bipolar (BJT) Transistor NPN 100MHz Surface Mount SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Power - Max
300 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

906 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names641-1790-2
Standard Package3,000