USD

0603 (1608 Metric)

CPINUC5206-HF

Digi-Key Part Number
641-1770-2-ND - Tape & Reel (TR)
641-1770-1-ND - Cut Tape (CT)
641-1770-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CPINUC5206-HF
Supplier
Description
RF DIODE PIN 180V 300MW 0603C
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
RF Diode PIN - Single 180V 300mW 0603C/SOD-523F
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
180V
Capacitance @ Vr, F
0.22pF @ 40V, 100MHz
Resistance @ If, F
1.5Ohm @ 50mA, 100MHz
Operating Temperature
150°C (TJ)
Package / Case
2-SMD, No Lead
Supplier Device Package
0603C/SOD-523F
Power Dissipation (Max)
300mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Available To Order

Additional Resources
AttributeDescription
Other Names
641-1770-2
641-1770-1
641-1770-6
Standard Package4,000