USD

TO-269AA
CDBHD1100L-G
Digi-Key Part Number
641-1209-2-ND - Tape & Reel (TR)
641-1209-1-ND - Cut Tape (CT)
641-1209-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDBHD1100L-G
Supplier
Description
BRIDGE RECT 1P 100V 1A MINI-DIP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Bridge Rectifier
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
Mini-Dip (TO-269AA)
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

21,790 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.32000$1.32
10$1.11500$11.15
100$0.87200$87.20
500$0.70974$354.87
1,000$0.56780$567.80
Additional Resources
AttributeDescription
Other Names
641-1209-2
CDBHD1100LG
Standard Package2,500