SOD-723
SOD-723
SOD-723(1x0,60)

CDSP400-G

Digi-Key Part Number
641-1141-2-ND - Tape & Reel (TR)
641-1141-1-ND - Cut Tape (CT)
641-1141-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDSP400-G
Supplier
Description
DIODE GEN PURP 80V 100MA SOD723
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard 80 V 100mA Surface Mount SOD-723
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-723
Supplier Device Package
SOD-723
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.42000$0.42
10$0.34000$3.40
100$0.18030$18.03
500$0.11860$59.30
1,000$0.08064$80.64
2,000$0.07274$145.48
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.06325$506.00
16,000$0.05376$860.16
24,000$0.05060$1,214.40
56,000$0.04744$2,656.64
200,000$0.04313$8,626.00
Additional Resources
AttributeDescription
Other Names
641-1141-2
641-1141-1
1SS400G
CDSP400G
641-1141-6
Standard Package8,000