0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU00340

Digi-Key Part Number
641-1006-2-ND - Tape & Reel (TR)
641-1006-1-ND - Cut Tape (CT)
641-1006-6-ND - Digi-Reel®
Manufacturer
Comchip Technology
Manufacturer Product Number
CDBU00340
Supplier
Description
DIODE SCHOTTKY 40V 30MA 0603
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Diode Schottky 40 V 30mA Surface Mount 0603C/SOD-523F
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Comchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
0603C/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06900$276.00
8,000$0.06210$496.80
12,000$0.05520$662.40
28,000$0.05175$1,449.00
100,000$0.04485$4,485.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.27600$2.76
100$0.15630$15.63
500$0.10350$51.75
1,000$0.07935$79.35
2,000$0.06900$138.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.27600$2.76
100$0.15630$15.63
500$0.10350$51.75
1,000$0.07935$79.35
2,000$0.06900$138.00
Additional Resources
AttributeDescription
Other Names
641-1006-6
641-1006-2
641-1006-1
Q4475274
Standard Package4,000