GDA4028-12BB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDA4028-12BB

Digi-Key Part Number
CR393-ND
Manufacturer
Manufacturer Product Number
GDA4028-12BB
Description
FAN AXIAL 40X28MM 12VDC WIRE
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Product Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
11.0 CFM (0.308m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
31.4dB(A)
Power (Watts)
2.4 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.079 lb (35.83 g)
Current Rating (Amps)
0.200A
Voltage Range
6 ~ 13.8VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Other NamesCR393
Standard Package400
Substitutes (17)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FFB0412VHN-R00Delta Electronics2,057603-1017-ND$15.18000Similar
FFB0412MN-R00Delta Electronics0603-FFB0412MN-R00-ND$8.43639Similar
FFB0412HN-R00Delta Electronics0603-FFB0412HN-R00-ND$9.03677Similar
OD4028-12HBXCOrion Fans159OD4028-12HBXC-ND$17.85000Similar
FFB0412VHNDelta Electronics509603-1014-ND$15.08000Similar