
DT 3625-1 | ||
---|---|---|
Digi-Key Part Number | 3987-DT3625-1TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DT 3625-1 | |
Description | STRAIN SENSOR/MINATURE SIZE | |
Detailed Description | Rectangular Rosette Strain Gauge | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Columbia Research Laboratories Inc | |
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Active | |
Pattern Type | Rectangular Rosette | |
Strain Range | - | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±2% | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | 0.45" (11.4mm) | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | 0.25" (6.35mm) | |
Operating Temperature | -55°C ~ 125°C |
Resource Type | Link |
---|---|
Datasheets | DT3625 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $414.00000 | $414.00 |
10 | $402.00000 | $4,020.00 |
25 | $390.00000 | $9,750.00 |
50 | $378.00000 | $18,900.00 |
Attribute | Description |
---|---|
Other Names | NSN-6670-01-643-8777 3987-DT3625-1TB |
Standard Package | 1 |