cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT 3617-3

Digi-Key Part Number
3987-DT3617-3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DT 3617-3
Description
STRAIN SENSOR/SHEAR STRAIN MEASU
Detailed Description
Shear/Torque Strain Gauge
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Columbia Research Laboratories Inc
Series
-
Package
Tape & Box (TB)
Product Status
Active
Pattern Type
Shear/Torque
Strain Range
-
Resistance
1 kOhms
Resistance Tolerance
±2%
Length - Active
-
Length - Overall Pattern
-
Length - Overall
0.56" (14.2mm)
Width - Active
-
Width - Overall Pattern
-
Width - Overall
0.56" (14.2mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH info available upon request
200 Available To Order
All prices are in USD
Tape & Box (TB)
QtyUnit PriceExt Price
1$328.90000$328.90
10$319.00000$3,190.00
25$309.00000$7,725.00
50$300.00000$15,000.00
Additional Resources
AttributeDescription
Other Names3987-DT3617-3TB
Standard Package1