
DT 3617-1 | ||
---|---|---|
Digi-Key Part Number | 3987-DT3617-1TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | DT 3617-1 | |
Description | STRAIN SENSOR/SHEAR STRAIN MEASU | |
Detailed Description | Shear/Torque Strain Gauge | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Columbia Research Laboratories Inc | |
Series | - | |
Package | Tape & Box (TB) | |
Product Status | Active | |
Pattern Type | Shear/Torque | |
Strain Range | - | |
Resistance | 1 kOhms | |
Resistance Tolerance | ±2% | |
Length - Active | - | |
Length - Overall Pattern | - | |
Length - Overall | 0.56" (14.2mm) | |
Width - Active | - | |
Width - Overall Pattern | - | |
Width - Overall | 0.56" (14.2mm) | |
Operating Temperature | -55°C ~ 125°C |
Resource Type | Link |
---|---|
Datasheets | DT3617 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH info available upon request |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $328.90000 | $328.90 |
10 | $319.00000 | $3,190.00 |
25 | $309.00000 | $7,725.00 |
50 | $300.00000 | $15,000.00 |
Attribute | Description |
---|---|
Other Names | NSN-6670-01-643-8785 3987-DT3617-1TB |
Standard Package | 1 |